-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Output - Precision IC Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9294
|
Newark | Temperature Sensor, -25 To 105Deg C, Ic Output Type:Current, Sensing Accuracy Range:± 1.5°C, Sensing Temperature Min:-25°C, Sensing Temperature Max:105°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4V Rohs Compliant: Yes |Analog Devices AD592ANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$6.9300 / $11.5500 | Buy Now |
DISTI #
505-AD592ANZ-ND
|
DigiKey | SENSOR ANALOG -25C-105C TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4667 In Stock |
|
$6.3064 / $11.2600 | Buy Now |
DISTI #
584-AD592ANZ
|
Mouser Electronics | Board Mount Temperature Sensors Current Output Precision IC Temperature Transducer RoHS: Compliant | 3595 |
|
$6.6600 / $11.1100 | Buy Now |
|
Analog Devices Inc | IC, TEMP SENSOR Min Qty: 1 Package Multiple: 100 | 326534 |
|
$6.3064 / $11.2600 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
AD592ANZ
|
TME | IC: temperature sensor, transducer, -55÷150°C, TO92, THT, 4÷30V Min Qty: 1 | 625 |
|
$6.3500 / $10.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$4.5000 / $6.9200 | Buy Now |
|
Win Source Electronics | Temp Sensor Analog 3-Pin TO-92 Tray / SENSOR TEMP ANLG CURR TO-92-3 | 2200 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD592ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD592ANZ
Analog Devices Inc
Current Output - Precision IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T-3-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.15 Cel | |
Body Breadth | 4.06 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 5.08 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.35 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD592ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD592ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD592AN | Current Output - Precision IC Temperature Transducer | Analog Devices Inc | AD592ANZ vs AD592AN |
AD592CNZ | Current Output - Precision IC Temperature Transducer | Analog Devices Inc | AD592ANZ vs AD592CNZ |
AD592BNZ | Current Output - Precision IC Temperature Transducer | Analog Devices Inc | AD592ANZ vs AD592BNZ |
AD592CN | Current Output - Precision IC Temperature Transducer | Analog Devices Inc | AD592ANZ vs AD592CN |