Part Details for AD592ANZ by Rochester Electronics LLC
Overview of AD592ANZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD592ANZ
AD592ANZ CAD Models
AD592ANZ Part Data Attributes
|
AD592ANZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD592ANZ
Rochester Electronics LLC
ANALOG TEMP SENSOR-CURRENT, 0.15Cel, RECTANGULAR, THROUGH HOLE MOUNT, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.15 Cel | |
Body Breadth | 4.06 mm | |
Body Height | 4.85 mm | |
Body Length or Diameter | 5.08 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.35 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |