-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDT Signal Conditioner
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9719
|
Newark | Signal Conditioner, 0.05%, Dip, Signal Conditioner Type:Lvdt Signal Conditioner, Supply Voltage Min:13V, Supply Voltage Max:36V, Ic Case/Package:Dip, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Qualification:-, Bandwidth:-Rohs Compliant: No |Analog Devices AD598AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$107.0200 / $115.7300 | Buy Now |
DISTI #
AD598AD-ND
|
DigiKey | IC LVDT SIGNAL COND 20-CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
348 In Stock |
|
$122.8774 / $131.7800 | Buy Now |
DISTI #
584-AD598AD
|
Mouser Electronics | Sensor Interface LVDT IC RoHS: Not Compliant | 0 |
|
$122.3700 / $131.7600 | Order Now |
|
Analog Devices Inc | LVDT IC Min Qty: 1 Package Multiple: 1 | 70 |
|
$80.2200 / $131.7800 | Buy Now |
DISTI #
AD598AD
|
TME | IC: LVDT signal conditioner, 13÷36VDC, 4-wire LVDT, THT, CDIP20 Min Qty: 1 | 0 |
|
$102.0000 / $113.0000 | RFQ |
DISTI #
AD598AD
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Not Compliant Min Qty: 5 | 0 |
|
$115.2900 / $132.2400 | Buy Now |
|
Chip1Cloud | LVDT Signal Conditioner | 18300 |
|
RFQ | |
DISTI #
4022003
|
element14 Asia-Pacific | SIGNAL CONDITIONER, 0.05%, DIP RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$122.1915 / $138.0397 | Buy Now |
DISTI #
4022003
|
Farnell | SIGNAL CONDITIONER, 0.05%, DIP RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 6 |
|
$116.3979 / $130.3861 | Buy Now |
|
Perfect Parts Corporation | 520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD598AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD598AD
Analog Devices Inc
LVDT Signal Conditioner
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 12.98 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal/Output Frequency | 5000 Hz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 18 rps | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD598AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD598AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD598JR | LVDT Signal Conditioner | Analog Devices Inc | AD598AD vs AD598JR |