-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDT Signal Conditioner
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9304
|
Newark | Signal Conditioner, 0.05%, Wsoic, Signal Conditioner Type:Lvdt Signal Conditioner, Supply Voltage Min:13V, Supply Voltage Max:36V, Ic Case/Package:Wsoic, No. Of Pins:20Pins, Operating Temperature Min:0°C, Qualification:- Rohs Compliant: Yes |Analog Devices AD598JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$57.8700 / $67.5800 | Buy Now |
DISTI #
505-AD598JRZ-ND
|
DigiKey | IC LVDT SGNL COND OSC/REF 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
353 In Stock |
|
$55.6524 / $65.0000 | Buy Now |
DISTI #
584-AD598JRZ
|
Mouser Electronics | Sensor Interface AD598JR IC RoHS: Compliant | 299 |
|
$55.6400 / $64.9800 | Buy Now |
|
Analog Devices Inc | AD598JR IC Min Qty: 1 Package Multiple: 1 | 71 |
|
$39.5200 / $65.0000 | Buy Now |
|
Rochester Electronics | Signal Conditioner, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$49.8600 / $58.6500 | Buy Now |
DISTI #
AD598JRZ
|
TME | IC: LVDT signal conditioner, 13÷36VDC, 4-wire LVDT, SMD, SO20-W Min Qty: 1 | 0 |
|
$86.9000 / $96.6000 | RFQ |
|
Ameya Holding Limited | AD598JRZ 差分放大器, 20引脚 SOIC W封装 | 71 |
|
RFQ | |
DISTI #
4022004
|
element14 Asia-Pacific | SIGNAL CONDITIONER, 0.05%, WSOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$62.0522 / $68.3487 | Buy Now |
DISTI #
4022004
|
Farnell | SIGNAL CONDITIONER, 0.05%, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$55.1848 / $64.4430 | Buy Now |
DISTI #
1438416
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.4443 / $51.4162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD598JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD598JRZ
Analog Devices Inc
LVDT Signal Conditioner
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 18 rps | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD598JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD598JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD598JR | LVDT Signal Conditioner | Analog Devices Inc | AD598JRZ vs AD598JR |