Part Details for AD625AE by Analog Devices Inc
Overview of AD625AE by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD625AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD625AE-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 20CLCC Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
503 In Stock |
|
$20.0700 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CQCC20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 503 |
|
$17.2200 / $20.2600 | Buy Now |
Part Details for AD625AE
AD625AE CAD Models
AD625AE Part Data Attributes
|
AD625AE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD625AE
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CQCC20, LCC-20, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.65 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10000 | |
Width | 8.89 mm |
Alternate Parts for AD625AE
This table gives cross-reference parts and alternative options found for AD625AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD625AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87719012A | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625AE vs 5962-87719012A |
5962-87719012X | IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, PQCC20, LCC-20, Instrumentation Amplifier | Analog Devices Inc | AD625AE vs 5962-87719012X |