Filter Your Search
1 - 2 of 2 results
|
AD625AE
Analog Devices Inc
|
Check for Price | No | Obsolete | 200 µV | 650 kHz | 5 V/us | 50 nA | 5 mA | 10000 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 35 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 10000 | 1 | S-CQCC-N20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
AD625AE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 200 µV | 650 kHz | 5 V/us | 50 nA | 10000 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 35 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 10000 | 1 | S-CQCC-N20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown |