Part Details for AD625CD by Analog Devices Inc
Overview of AD625CD by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD625CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$57.6000 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 16 Pin, Ceramic, DIP | 2 |
|
$62.4000 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 16 Pin, Ceramic, DIP | 1 |
|
$96.0000 | Buy Now |
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 521 |
|
$56.0400 / $65.9300 | Buy Now |
Part Details for AD625CD
AD625CD CAD Models
AD625CD Part Data Attributes:
|
AD625CD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD625CD
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 25 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bandwidth (3dB)-Nom | 0.65 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.553 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for AD625CD
This table gives cross-reference parts and alternative options found for AD625CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD625CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD625BD | IC INSTRUMENTATION AMPLIFIER, 50 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier | Analog Devices Inc | AD625CD vs AD625BD |
AD625BDZ | Programmable Gain Instrumentation Amplifier | Analog Devices Inc | AD625CD vs AD625BDZ |