Part Details for AD629BN by Analog Devices Inc
Overview of AD629BN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD629BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, 0.5MHZ BAND WIDTH, PDIP8 | 62 |
|
$6.8640 / $10.5600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, 0.5MHZ BAND WIDTH, PDIP8 | 40 |
|
$12.0174 / $14.6158 | Buy Now |
|
Rochester Electronics | AD629 - Operational Amplifier, 1 Func, 500uV Offset-Max, 0.5MHz Band Width, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$7.0400 / $8.2800 | Buy Now |
|
ComSIT USA | HIGH COMMON-MODE VOLTAGE, DIFFERENCE AMPLIFIER Operational Amplifier, 1 Func, 500uV Offset-Max, 0.5MHz Band Width, PDIP8 RoHS: Not Compliant | Europe - 25 |
|
RFQ |
Part Details for AD629BN
AD629BN CAD Models
AD629BN Part Data Attributes
|
AD629BN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD629BN
Analog Devices Inc
IC OP-AMP, 500 uV OFFSET-MAX, PDIP8, PLASTIC, MS-011, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.5 MHz | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD629BN
This table gives cross-reference parts and alternative options found for AD629BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD629BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD629BNZ | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | AD629BN vs AD629BNZ |