There are no models available for this part yet.
Overview of AD63-2130C-5 by Quantum Storage Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD633ANZ | Analog Devices | Bipolar Multiplier 4Quad | |
AD636JDZ | Analog Devices | RMS/DC CONVERTER IC | |
AD637-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for AD63-2130C-5 by Quantum Storage Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AC3201
|
Newark | Shelving, Add-On Kit, Chrome, 5Shelves, Shelving Unit Type:Open Shelving, Height:63", Width:21", Length:30", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage 63-2130C-5 Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD63-2130C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$525.5300 | Buy Now |