Part Details for AD63-2142C-5 by Quantum Storage Systems
Overview of AD63-2142C-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD63-2142C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC3215
|
Newark | Shelving, Add-On Kit, Chrome, 5Shelves, Shelving Unit Type:Open Shelving, Height:63", Width:21", Length:42", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage 63-2142C-5 Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD63-2142C-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$662.1900 | Buy Now |