Part Details for AD63-2442SG by Quantum Storage Systems
Overview of AD63-2442SG by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD633ANZ | Analog Devices | Bipolar Multiplier 4Quad | |
AD636JDZ | Analog Devices | RMS/DC CONVERTER IC | |
AD637-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for AD63-2442SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC3282
|
Newark | Solid Shelving, Add-On Kit, 4Shelves, Shelving Unit Type:Open Shelving, Height:63", Width:24", Length:42", Shelf Unit Material:Steel, Load Capacity:600Lb, For Use With:Quantum Storage 63-2442Sg Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD63-2442SG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1,185.5000 | Buy Now |