Part Details for AD63-3648BK-5 by Quantum Storage Systems
Overview of AD63-3648BK-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD63-3648BK-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7586
|
Newark | Add-On Kit, 5 Shelf, 48" X 36" X 63"/Blk, Shelving Unit Type:Wire Shelving, Height:63", Width:36", Length:48", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage Wr63-3648Bk-5 Shelving Starter Kit Rohs Compliant: Yes |Quantum Storage AD63-3648BK-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1,142.4300 | Buy Now |