Telecommunication Circuits
AD6635BB
Description: IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PBGA324, 19 X 19 MM, PLASTIC, BGA-324, Cellular Telephone Circuit

Overview of AD6635BB by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AD6635BB by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics AD6635 - 4-Channel, 80 MSPS Wcdma Receive Signal Processor (Rsp) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 46
  • 1 $68.7100
  • 25 $67.3400
  • 100 $64.5900
  • 500 $61.8400
  • 1,000 $58.4000
$58.4000 / $68.7100 Buy Now

CAD Models for AD6635BB by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD6635BB by Analog Devices Inc

AD6635BB
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
BGA
Package Description
19 X 19 MM, PLASTIC, BGA-324
Pin Count
324
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e0
Length
19 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
324
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA324,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
19 mm
Want to compare parts?
  1. AD6635BB
    Analog Devices Inc
    IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PBGA324, 19 X 19 MM, PLASTIC, BGA-324, Cellular Telephone Circuit
    VS

Related Parts for AD6635BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD6635BB by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD6635BB by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD6635BB would you like to use for your alert(s)?
  • Please alert me when AD6635BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD6635BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD6635BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD6635BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD6635BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD6635BB by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: