Part Details for AD6650ABCZ by Analog Devices Inc
Overview of AD6650ABCZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD6650ABCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD6650ABCZ-ND
|
DigiKey | IC DAC Min Qty: 9 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$36.8400 | Buy Now |
DISTI #
505-AD6650ABCZ-ND
|
DigiKey | IC DAC Min Qty: 9 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Diversity If-To-Baseband Gsm/Edge Narrow-Band Receiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 75 |
|
$31.6100 / $37.1900 | Buy Now |
|
Chip1Cloud | RF Receiver 3.3V 121-Pin CSP-BGA Tray | 8200 |
|
RFQ |
Part Details for AD6650ABCZ
AD6650ABCZ CAD Models
AD6650ABCZ Part Data Attributes:
|
AD6650ABCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6650ABCZ
Analog Devices Inc
Diversity IF-to-Baseband GSM/EDGE Narrow-Band Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 121 | |
Manufacturer Package Code | BC-121-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |