Part Details for AD73460BB-80 by Analog Devices Inc
Overview of AD73460BB-80 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD73460BB-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Signal Processor, 24-Ext Bit, 26MHz, CMOS, PBGA119 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7165 |
|
$29.1000 / $34.2300 | Buy Now |
|
Chip1Cloud | Six-Input Channel Analog Front End | 1800 |
|
RFQ |
Part Details for AD73460BB-80
AD73460BB-80 CAD Models
AD73460BB-80 Part Data Attributes:
|
AD73460BB-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73460BB-80
Analog Devices Inc
IC 24-BIT, 26 MHz, OTHER DSP, PBGA119, PLASTIC, CHIP SCALE, BGA-119, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, CHIP SCALE, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 5 | |
Number of Terminals | 119 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.27 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for AD73460BB-80
This table gives cross-reference parts and alternative options found for AD73460BB-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73460BB-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73460BBZ-80 | IC 24-BIT, 26 MHz, OTHER DSP, PBGA119, PLASTIC, CHIP SCALE, BGA-119, Digital Signal Processor | Analog Devices Inc | AD73460BB-80 vs AD73460BBZ-80 |