Part Details for AD74-1430GY by Quantum Storage Systems
Overview of AD74-1430GY by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7401YRWZ | Analog Devices | Isolated 16-Bit Sigma -Delta M | |
AD7440BRTZ-REEL7 | Analog Devices | 10-BIT Diff I/put, 1MSPS SAR A | |
AD7452BRTZ-R2 | Analog Devices | 12-Bit Diff I/Put, 600KSPS SAR |
Price & Stock for AD74-1430GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7619
|
Newark | Add-On Kit, 4 Shelf, 30" X 14" X 74"/Gry, Shelving Unit Type:Wire Shelving, Height:74", Width:14", Length:30", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage Wr74-1430Gy Shelving Starter Kit Rohs Compliant: Yes |Quantum Storage AD74-1430GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$349.1300 | Buy Now |