Part Details for AD7416ARM-REEL7 by Analog Devices Inc
Overview of AD7416ARM-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for AD7416ARM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SENSOR TEMPERATURE I2C 8MSOP | 3800 |
|
RFQ |
Part Details for AD7416ARM-REEL7
AD7416ARM-REEL7 CAD Models
AD7416ARM-REEL7 Part Data Attributes:
|
AD7416ARM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7416ARM-REEL7
Analog Devices Inc
10-Bit Digital Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | 5V OPERATION IS ALSO POSSIBLE | |
Body Breadth | 3 mm | |
Body Height | 1.01 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for AD7416ARM-REEL7
This table gives cross-reference parts and alternative options found for AD7416ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7416ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7416ARMZ | 10-Bit Digital Temperature Sensor | Analog Devices Inc | AD7416ARM-REEL7 vs AD7416ARMZ |
AD7416ARM-REEL | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, SOIC- 8 PIN | Analog Devices Inc | AD7416ARM-REEL7 vs AD7416ARM-REEL |
AD7416ARM | 10-Bit Digital Temperature Sensor | Analog Devices Inc | AD7416ARM-REEL7 vs AD7416ARM |