Part Details for AD744CH by Analog Devices Inc
Overview of AD744CH by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD744CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD744CH-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT TO99-8 Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
857 In Stock |
|
$11.4800 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 250uV Offset-Max, BIFET, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 857 |
|
$9.8500 / $11.5900 | Buy Now |
Part Details for AD744CH
AD744CH CAD Models
AD744CH Part Data Attributes
|
AD744CH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744CH
Analog Devices Inc
IC OP-AMP, 250 uV OFFSET-MAX, 13 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 250000 |
Alternate Parts for AD744CH
This table gives cross-reference parts and alternative options found for AD744CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07CJ8 | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | AD744CH vs OP-07CJ8 |
OP-07H | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | AD744CH vs OP-07H |
OP-07J8 | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | AD744CH vs OP-07J8 |
RH27EH | IC OP-AMP, MBCY8, TO-5, 8 PIN, Operational Amplifier | Linear Technology | AD744CH vs RH27EH |
OP07CS-REEL | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD744CH vs OP07CS-REEL |
OP-07CJG | OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | AD744CH vs OP-07CJG |
LT-1012MT | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | AD744CH vs LT-1012MT |
AD744SCHIPS | IC OP-AMP, 250 uV OFFSET-MAX, 13 MHz BAND WIDTH, UUC8, DIE-8, Operational Amplifier | Analog Devices Inc | AD744CH vs AD744SCHIPS |