Part Details for AD744JRZ-REEL7 by Analog Devices Inc
Overview of AD744JRZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD744JRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD744JRZ-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4820 In Stock |
|
$4.8581 / $8.8900 | Buy Now |
DISTI #
584-AD744JRZ-R7
|
Mouser Electronics | Precision Amplifiers PRECISION BIPOLAR OP AMP RoHS: Compliant | 2164 |
|
$5.0400 / $8.8800 | Buy Now |
|
Analog Devices Inc | PRECISION BIPOLAR OP AMP Min Qty: 1 Package Multiple: 1000 | 1964 |
|
$4.8581 / $8.8900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 13MHZ 8SOIC | 1964 |
|
RFQ |
Part Details for AD744JRZ-REEL7
AD744JRZ-REEL7 CAD Models
AD744JRZ-REEL7 Part Data Attributes
|
AD744JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744JRZ-REEL7
Analog Devices Inc
Precision, 500 ns Settling BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for AD744JRZ-REEL7
This table gives cross-reference parts and alternative options found for AD744JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD744JRZ | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | AD744JRZ-REEL7 vs AD744JRZ |
AD744JR | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | AD744JRZ-REEL7 vs AD744JR |
AD744JR-REEL | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD744JRZ-REEL7 vs AD744JR-REEL |
AD744JR-REEL | OP-AMP, 2000uV OFFSET-MAX, 13MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD744JRZ-REEL7 vs AD744JR-REEL |
AD744JRZ-REEL | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | AD744JRZ-REEL7 vs AD744JRZ-REEL |