Part Details for AD7511DIKN by Analog Devices Inc
Overview of AD7511DIKN by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7511DIKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$16.8743 / $17.5500 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 31 |
|
$9.1125 / $13.5000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 80 |
|
$12.6053 / $16.2068 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 40 |
|
$16.5575 / $20.1375 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 2 |
|
$20.1468 / $21.5858 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 28 |
|
$18.2813 / $19.0125 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, DIP | 139 |
|
$6.8929 / $12.5325 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1616 |
|
$10.3000 / $12.1200 | Buy Now |
|
ComSIT USA | DI CMOS PROTECTED ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDIP16 RoHS: Not Compliant | Europe - 235 |
|
RFQ |
Part Details for AD7511DIKN
AD7511DIKN CAD Models
AD7511DIKN Part Data Attributes
|
AD7511DIKN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7511DIKN
Analog Devices Inc
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.055 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.75 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 350 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7511DIKN
This table gives cross-reference parts and alternative options found for AD7511DIKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7511DIKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7511DIJQ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, HERMETIC SEALED, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | AD7511DIKN vs AD7511DIJQ |
AD7511DIKQ/883B | SPST | Analog Devices Inc | AD7511DIKN vs AD7511DIKQ/883B |
AD7511DIJN | DI CMOS Protected Analog Switches | Analog Devices Inc | AD7511DIKN vs AD7511DIJN |
AD7511DISQ/883B | DI CMOS Protected Analog Switches | Analog Devices Inc | AD7511DIKN vs AD7511DISQ/883B |
AD7511DITQ/883B | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | AD7511DIKN vs AD7511DITQ/883B |
AD7511DIJNZ | DI CMOS Protected Analog Switches | Analog Devices Inc | AD7511DIKN vs AD7511DIJNZ |
AD7511DIKNZ | DI CMOS Protected Analog Switches | Analog Devices Inc | AD7511DIKN vs AD7511DIKNZ |
AD7511DIKQ | DI CMOS Protected Analog Switches | Analog Devices Inc | AD7511DIKN vs AD7511DIKQ |