Part Details for AD7520JC/D by Maxim Integrated Products
Overview of AD7520JC/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AD7520JC/D
AD7520JC/D CAD Models
AD7520JC/D Part Data Attributes
|
AD7520JC/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
AD7520JC/D
Maxim Integrated Products
D/A Converter, 10-Bit, 1 Func, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |