-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7755AARS-ND
|
DigiKey | ENERGY METERING IC Min Qty: 180 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3010 In Stock |
|
$1.6700 | Buy Now |
|
Quest Components | POWER METERING, 24 Pin, Plastic, SSOP | 249 |
|
$1.4138 / $3.2625 | Buy Now |
|
Quest Components | POWER METERING, 24 Pin, Plastic, SSOP | 320 |
|
$2.0119 / $3.2625 | Buy Now |
|
Quest Components | POWER METERING, 24 Pin, Plastic, SSOP | 716 |
|
$1.7944 / $3.2625 | Buy Now |
|
Rochester Electronics | AD7755 - Energy Metering IC With Pulse Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3010 |
|
$1.4400 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7755AARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7755AARS
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD7755AARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7755AARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7755ARS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755AARS vs AD7755ARS |
ADE7755ARS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755AARS vs ADE7755ARS |
AD7755ABRS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755AARS vs AD7755ABRS |
AD7755AARSRL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755AARS vs AD7755AARSRL |
ADE7755ARSZRL | Energy Metering IC with Pulse Output | Analog Devices Inc | AD7755AARS vs ADE7755ARSZRL |
ADE7755ARSRL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755AARS vs ADE7755ARSRL |
AD7755ARSRL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755AARS vs AD7755ARSRL |