-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7079
|
Newark | Temperature Sensor, 125Deg C, Sot-23-6, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7814ARTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3232 |
|
$2.3500 / $4.9100 | Buy Now |
DISTI #
AD7814ARTZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15224 In Stock |
|
$2.2058 / $4.7300 | Buy Now |
DISTI #
584-AD7814ARTZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors 10-BIT DIGITAL TEMP SENSOR I.C. RoHS: Compliant | 14858 |
|
$2.1800 / $4.7200 | Buy Now |
|
Analog Devices Inc | 10-BIT DIGITAL TEMP SENSOR I.C Min Qty: 1 Package Multiple: 3000 | 9290 |
|
$2.2058 / $4.7300 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 10 BIT(S), 3.50CEL, CMOS, RECTANGULAR, 6 PIN, SURFACE MOUNT | 89 |
|
$2.1600 / $4.3200 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 10 BIT(S), 3.50CEL, CMOS, RECTANGULAR, 6 PIN, SURFACE MOUNT | 2 |
|
$3.6000 / $4.3200 | Buy Now |
|
Ameya Holding Limited | IC TEMP SNSR 10BIT DGTL SOT23-6 | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOT-23-6 Temperature Sensors ROHS | 2935 |
|
$1.3277 / $2.3718 | Buy Now |
DISTI #
4029966RL
|
Farnell | TEMPERATURE SENSOR, 125DEG C, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3232 |
|
$2.1615 / $2.8401 | Buy Now |
DISTI #
4029966
|
Farnell | TEMPERATURE SENSOR, 125DEG C, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3232 |
|
$2.1615 / $4.6120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7814ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7814ARTZ-REEL7
Analog Devices Inc
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3.5 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD7814ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7814ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7814ARTZ-500RL7 | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | Analog Devices Inc | AD7814ARTZ-REEL7 vs AD7814ARTZ-500RL7 |