Part Details for AD781JN by Analog Devices Inc
Overview of AD781JN by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD781JNZ | Analog Devices | I.C. MONO 1US SHA IC |
Price & Stock for AD781JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$8.4375 / $13.5000 | Buy Now |
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, 0.6US ACQUISITION TIME, BICMOS, PDIP8 | 680 |
|
$14.7263 / $22.0894 | Buy Now |
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, 0.6US ACQUISITION TIME, BICMOS, PDIP8 | 33 |
|
$12.1500 / $18.0000 | Buy Now |
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, 0.6US ACQUISITION TIME, BICMOS, PDIP8 | 2 |
|
$19.6350 | Buy Now |
|
Rochester Electronics | AD781 - High Speed, Monolithic Sample and Hold ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 615 |
|
$13.0900 / $15.4000 | Buy Now |
|
ComSIT USA | COMPLETE 700 NS SAMPLE-AND-HOLD AMPLIFIER Sample and Hold Circuit, 1 Func, Sample, 0.6us Acquisition Time, BICMOS, PDIP8 RoHS: Compliant |
|
|
RFQ |
Part Details for AD781JN
AD781JN CAD Models
AD781JN Part Data Attributes
|
AD781JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD781JN
Analog Devices Inc
High Speed, Monolithic SHA with a Max Acquisition Time for 700 ns to 0.01% Over Temperature
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Max | 0.7 µs | |
Acquisition Time-Nom | 0.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD781JN
This table gives cross-reference parts and alternative options found for AD781JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD781JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD781AN | IC SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Analog Devices Inc | AD781JN vs AD781AN |
AD781JNZ | SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | AD781JN vs AD781JNZ |
AD781SQ/883B | IC SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, CDIP8, MINI, CERDIP-8, Sample and Hold Circuit | Analog Devices Inc | AD781JN vs AD781SQ/883B |