Part Details for AD790JRZ-REEL by Analog Devices Inc
Overview of AD790JRZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD790JRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD790JRZ-REELCT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2042 In Stock |
|
$7.7827 / $12.7700 | Buy Now |
DISTI #
584-AD790JRZ-R
|
Mouser Electronics | Analog Comparators HIGH SPEED COMPARATOR IC RoHS: Compliant | 2395 |
|
$7.7800 / $12.7700 | Buy Now |
|
Analog Devices Inc | HIGH SPEED COMPARATOR IC Min Qty: 1 Package Multiple: 2500 | 2909 |
|
$7.7827 / $12.7700 | Buy Now |
DISTI #
AD790JRZ-REEL
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.8700 | Buy Now |
|
Win Source Electronics | IC COMPARATOR PREC HS 8-SOIC / Comparator with Latch CMOS, TTL 8-SOIC | 8700 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for AD790JRZ-REEL
AD790JRZ-REEL CAD Models
AD790JRZ-REEL Part Data Attributes
|
AD790JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD790JRZ-REEL
Analog Devices Inc
Fast, Precision Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD790JRZ-REEL
This table gives cross-reference parts and alternative options found for AD790JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD790JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD790JR | Fast, Precision Comparator | Analog Devices Inc | AD790JRZ-REEL vs AD790JR |