Filter Your Search
1 - 3 of 3 results
![]() |
AD790JRZ-REEL
Analog Devices Inc
|
$5.3492 | No | Yes | Active | 1.5 mV | 6.5 µA | 45 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 5 µA | -18 V | PUSH-PULL | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
AD790JRZ-REEL7
Analog Devices Inc
|
$10.0397 | No | Yes | Active | 1.5 mV | 6.5 µA | 45 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 5 µA | -18 V | PUSH-PULL | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
AD790JRZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 mV | 6.5 µA | 45 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | PUSH-PULL | 18 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown |