Part Details for AD8058ARMZ-REEL by Analog Devices Inc
Overview of AD8058ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AD8058ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8058ARMZ-REELTR-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3045 | Buy Now |
DISTI #
584-AD8058ARMZ-R
|
Mouser Electronics | High Speed Operational Amplifiers MINI-SO Dual Low Cost Rail-to-Rail VFAmp RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
|
Analog Devices Inc | MINI-SO Dual Low Cost Rail-to- Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$3.3045 / $6.5800 | Buy Now |
Part Details for AD8058ARMZ-REEL
AD8058ARMZ-REEL CAD Models
AD8058ARMZ-REEL Part Data Attributes
|
AD8058ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8058ARMZ-REEL
Analog Devices Inc
Low Cost, Dual, High Performance Voltage Feedback, 325 MHz Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1150 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 180 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for AD8058ARMZ-REEL
This table gives cross-reference parts and alternative options found for AD8058ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8058ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8058ARM-REEL7 | DUAL OP-AMP, 5000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8058ARMZ-REEL vs AD8058ARM-REEL7 |
AD8058ARMZ | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8058ARMZ-REEL vs AD8058ARMZ |
AD8058ARM | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8058ARMZ-REEL vs AD8058ARM |
AD8058ARM-REEL7 | DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8058ARMZ-REEL vs AD8058ARM-REEL7 |
AD8058ARM-REEL | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8058ARMZ-REEL vs AD8058ARM-REEL |
AD8058ARM | Low Cost, Dual, High Performance Voltage Feedback, 325 MHz Amplifier | Analog Devices Inc | AD8058ARMZ-REEL vs AD8058ARM |