There are no models available for this part yet.
Overview of AD8063ART-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8063ART-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 6648 |
|
$1.3800 / $3.6800 | Buy Now | |||
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$1.0300 / $1.2200 | Buy Now | ||
Win Source Electronics | IC OPAMP VFB 320MHZ RRO SOT23-6 | 10100 |
|
$1.4130 / $2.1200 | Buy Now |
CAD Models for AD8063ART-REEL by Analog Devices Inc
Part Data Attributes for AD8063ART-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
8.5 µA
|
Bias Current-Max (IIB) @25C
|
9 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Min
|
95 V/us
|
Slew Rate-Nom
|
280 V/us
|
Supply Current-Max
|
9.5 mA
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
1400
|
Wideband
|
YES
|
Width
|
1.6 mm
|
Alternate Parts for AD8063ART-REEL
This table gives cross-reference parts and alternative options found for AD8063ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8063ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8063ART-REEL | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD8063ART-REEL vs AD8063ART-REEL |
AD8063ART-R2 | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD8063ART-REEL vs AD8063ART-R2 |
AD8063ART-REEL7 | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD8063ART-REEL vs AD8063ART-REEL7 |
AD8063ART-R2 | OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD8063ART-REEL vs AD8063ART-R2 |
AD8063ARTZ-R2 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable) | Analog Devices Inc | AD8063ART-REEL vs AD8063ARTZ-R2 |
AD8063ART-REEL7 | OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD8063ART-REEL vs AD8063ART-REEL7 |
Related Parts for AD8063ART-REEL
-
AD8091AROperational Amplifiers
-
AD694ARZ-REELOther Analog ICs
-
LTM8068IYSwitching Regulator or Controllers
-
AD7872BRZAnalog to Digital Converters
-
AD8326ARE-REELLine Driver or Receivers
-
AD8221BR-REELInstrumentation Amplifiers
-
AP7335-33SNG-7Linear Regulator ICs
-
AD7564ARSZ-BDigital to Analog Converters
-
APA300-FG256AField Programmable Gate Arrays