There are no models available for this part yet.
Overview of AD8130ARZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8130ARZ | Analog Devices | SOIC Lo-Cost Hi-Spd Different' | |
AD8130ARZ-REEL7 | Analog Devices | SOIC Lo-Cost Hi-Spd Different' | |
AD8130ARZ-REEL | Analog Devices | SOIC Lo-Cost Hi-Spd Different' |
CAD Models for AD8130ARZ by Rochester Electronics LLC
Part Data Attributes for AD8130ARZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-2.25 V
|
Neg Supply Voltage-Min (Vsup)
|
-12.6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
2.25 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Related Parts for AD8130ARZ
-
MK21FN1M0AVMC12Microcontrollers
-
AD8130ARZ-REEL7Other Analog ICs
-
AD7663ASTZAnalog to Digital Converters
-
TL7660IDSwitching Regulator or Controllers
-
AD8131ARZOperational Amplifiers
-
AD9708ARUZDigital to Analog Converters
-
FSFR2100XSPeripheral Drivers
-
ADN4662BRZLine Driver or Receivers
-
AD8170ARZMultiplexers or Switches