Part Details for AD8133ACPZ-R2 by Analog Devices Inc
Results Overview of AD8133ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8133ACPZ-R2 Information
AD8133ACPZ-R2 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD8133ACPZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-AD8133ACPZ-R2TR-ND
|
DigiKey | IC OPAMP DIFF 3 CIRCUIT 24LFCSP Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5893 / $6.9740 | Buy Now |
|
DISTI #
584-AD8133ACPZ-R2
|
Mouser Electronics | Differential Amplifiers Triple Differen. Driver w/output Disable RoHS: Compliant | 27 |
|
$6.0600 / $13.3400 | Buy Now |
|
|
Analog Devices Inc | Triple Differen. Driver w/outp Min Qty: 250 Package Multiple: 250 | 250 |
|
$4.8500 / $13.0300 | Buy Now |
|
|
Rochester Electronics | Line Driver, 3 Func, 3 Driver, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 2449 |
|
$5.1000 / $6.3800 | Buy Now |
|
DISTI #
AD8133ACPZ-R2
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 | 0 |
|
$6.3400 / $6.6000 | Buy Now |
|
|
Win Source Electronics | Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4) | 1370 |
|
$5.9428 / $8.9142 | Buy Now |
US Tariff Estimator: AD8133ACPZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8133ACPZ-R2
AD8133ACPZ-R2 Part Data Attributes
|
|
AD8133ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8133ACPZ-R2
Analog Devices Inc
Line Driver, 3 Func, 3 Driver, BIPolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Vqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | CP-24-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 3 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
AD8133ACPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8133ACPZ-R2 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the input and output impedance should be matched, and the device should be operated within its specified frequency range. It's also recommended to add a small capacitor (e.g., 10nF) between the output and the inverting input to improve stability.
-
The maximum allowable input voltage for the AD8133ACPZ-R2 is ±10V, which is the maximum differential input voltage. Exceeding this limit may cause damage to the device or affect its performance.
-
Yes, the AD8133ACPZ-R2 can be used as a single-ended to differential converter. The device can convert a single-ended input signal to a differential output signal, which is useful in applications such as driving differential analog-to-digital converters or transmitting signals over long cables.
-
The typical power consumption of the AD8133ACPZ-R2 is around 12mA, assuming a 5V power supply and a 1kΩ load. However, the actual power consumption may vary depending on the specific application and operating conditions.