Part Details for AD8137YCP-REEL7 by Analog Devices Inc
Overview of AD8137YCP-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8137YCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 129 |
|
$1.5000 / $1.7600 | Buy Now |
|
Win Source Electronics | Low Cost, Low Power 12-Bit Differential ADC Driver / SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive 8-Pin LFCSP EP T/R | 44652 |
|
$1.4320 / $2.1480 | Buy Now |
Part Details for AD8137YCP-REEL7
AD8137YCP-REEL7 CAD Models
AD8137YCP-REEL7 Part Data Attributes
|
AD8137YCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8137YCP-REEL7
Analog Devices Inc
IC OP-AMP, 2600 uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, LFCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 79 dB | |
Input Offset Voltage-Max | 2600 µV | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8137YCP-REEL7
This table gives cross-reference parts and alternative options found for AD8137YCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8137YCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8137YCPZ-REEL7 | Low Cost, Low Power Differential ADC Driver | Analog Devices Inc | AD8137YCP-REEL7 vs AD8137YCPZ-REEL7 |
AD8137YCPZ-REEL | OP-AMP, 2600uV OFFSET-MAX, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Analog Devices Inc | AD8137YCP-REEL7 vs AD8137YCPZ-REEL |
AD8137YCP-R2 | IC OP-AMP, 2600 uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8, Operational Amplifier | Analog Devices Inc | AD8137YCP-REEL7 vs AD8137YCP-R2 |
AD8137YCPZ-R2 | Low Cost, Low Power Differential ADC Driver | Analog Devices Inc | AD8137YCP-REEL7 vs AD8137YCPZ-R2 |