Part Details for AD8138ARM by Analog Devices Inc
Results Overview of AD8138ARM by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8138ARM Information
AD8138ARM by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8138ARM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | LINE DRIVER, PDSO8 | 375 |
|
$5.3130 / $14.4900 | Buy Now |
|
|
Quest Components | LINE DRIVER, PDSO8 | 285 |
|
$8.6469 / $12.1597 | Buy Now |
|
|
Quest Components | LINE DRIVER, PDSO8 | 1 |
|
$4.9500 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7750 |
|
$5.4600 / $6.8200 | Buy Now |
|
|
Win Source Electronics | IC ADC DRIVER 8MSOP / ADC Driver IC Data Acquisition 8-MSOP | 3000 |
|
$4.8858 / $6.3107 | Buy Now |
US Tariff Estimator: AD8138ARM by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8138ARM
AD8138ARM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8138ARM Part Data Attributes
|
|
AD8138ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8138ARM
Analog Devices Inc
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 7 µA | |
| Bias Current-Max (IIB) @25C | 7 µA | |
| Common-mode Reject Ratio-Nom | 77 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -5.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 1150 V/Us | |
| Supply Current-Max | 23 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 265000 | |
| Voltage Gain-Min | 0.9955 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for AD8138ARM
This table gives cross-reference parts and alternative options found for AD8138ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8138ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8138ARM-REEL7 | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | AD8138ARM vs AD8138ARM-REEL7 |
| AD8138ARM | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | AD8138ARM vs AD8138ARM |
| AD8138ARMZ-REEL7 | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8138ARM vs AD8138ARMZ-REEL7 |
AD8138ARM Frequently Asked Questions (FAQ)
-
The AD8138ARM requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the input and output traces short and symmetrical. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
The gain and bandwidth of the AD8138ARM can be optimized by adjusting the values of the external resistors and capacitors. A higher gain can be achieved by increasing the value of the feedback resistor, while a higher bandwidth can be achieved by decreasing the value of the capacitor in the feedback network.
-
The AD8138ARM can handle input voltages up to ±10V, but it is recommended to limit the input voltage to ±5V to ensure optimal performance and prevent damage to the device.
-
Noise and EMI can be reduced by using a low-noise power supply, minimizing the length of the input and output traces, using shielding and grounding techniques, and placing the device in a shielded enclosure.
-
The power consumption of the AD8138ARM is typically around 10mA to 20mA, depending on the supply voltage and operating conditions. It is recommended to use a low-dropout regulator to minimize power consumption and heat generation.