Part Details for AD8139ACP-REEL7 by Analog Devices Inc
Overview of AD8139ACP-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8139ACP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC AMP DIFF R-R LN LDIST 8LFCSP / Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3) | 155860 |
|
$3.2980 / $4.9460 | Buy Now |
Part Details for AD8139ACP-REEL7
AD8139ACP-REEL7 CAD Models
AD8139ACP-REEL7 Part Data Attributes
|
AD8139ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8139ACP-REEL7
Analog Devices Inc
IC OP-AMP, 500 uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, LFCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 25.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8139ACP-REEL7
This table gives cross-reference parts and alternative options found for AD8139ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8139ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8139ACPZ-R2 | Low Noise, Rail-to-Rail, Differential ADC Driver | Analog Devices Inc | AD8139ACP-REEL7 vs AD8139ACPZ-R2 |
AD8139ACP-REEL | IC OP-AMP, 500 uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8, Operational Amplifier | Analog Devices Inc | AD8139ACP-REEL7 vs AD8139ACP-REEL |
AD8139ACPZ-REEL7 | Low Noise, Rail-to-Rail, Differential ADC Driver | Analog Devices Inc | AD8139ACP-REEL7 vs AD8139ACPZ-REEL7 |