-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel Buffered, 250 MHz, 10 ns Switching Multiplexer w/Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8174ARZ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
316 In Stock |
|
$6.6948 / $11.8000 | Buy Now |
DISTI #
584-AD8174ARZ
|
Mouser Electronics | Multiplexer Switch ICs SOIC 200MHz 4:1 Low Power Buffered Mux RoHS: Compliant | 0 |
|
$6.5500 / $11.8000 | Order Now |
|
Analog Devices Inc | SOIC 200MHz 4:1 Low Power Buff Min Qty: 1 Package Multiple: 56 | 64 |
|
$4.5600 / $11.8000 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | VIDEO MULTIPLEXER, 1 FUNC, 4 CHANNEL, BIPOLAR, PDSO14 | 16 |
|
$8.6274 / $12.9411 | Buy Now |
|
Quest Components | VIDEO MULTIPLEXER, 1 FUNC, 4 CHANNEL, BIPOLAR, PDSO14 | 25 |
|
$6.9638 / $10.4457 | Buy Now |
DISTI #
AD8174ARZ
|
TME | IC: multiplexer, 4: 1, Ch: 1, parallel, SO14, 250MHz Min Qty: 1 | 0 |
|
$8.7800 / $12.3000 | RFQ |
|
ComSIT USA | 250 MHZ, 10 NS SWITCHING MULTIPLEXERS W/AMPLIFIER Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14 RoHS: Compliant | Europe - 216 |
|
RFQ | |
DISTI #
SMC-AD8174ARZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13914 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 56 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8174ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8174ARZ
Analog Devices Inc
4 Channel Buffered, 250 MHz, 10 ns Switching Multiplexer w/Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 17 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8174ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8174ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8174ARZ-RL | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8174ARZ vs AD8174ARZ-RL |
AD8174ARZ-R7 | 4 Channel Buffered, 250 MHz, 10 ns Switching Multiplexer w/Amplifier | Analog Devices Inc | AD8174ARZ vs AD8174ARZ-R7 |
AD8174ARZ-REEL7 | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD8174ARZ vs AD8174ARZ-REEL7 |
AD8174AR-REEL7 | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD8174ARZ vs AD8174AR-REEL7 |
AD8174AR-REEL | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD8174ARZ vs AD8174AR-REEL |