Part Details for AD8174ARZ by Rochester Electronics LLC
Overview of AD8174ARZ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8174ARZ
AD8174ARZ CAD Models
AD8174ARZ Part Data Attributes
|
AD8174ARZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8174ARZ
Rochester Electronics LLC
4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for AD8174ARZ
This table gives cross-reference parts and alternative options found for AD8174ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8174ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8174AR-REEL7 | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD8174ARZ vs AD8174AR-REEL7 |
AD8174ARZ-R7 | 4 Channel Buffered, 250 MHz, 10 ns Switching Multiplexer w/Amplifier | Analog Devices Inc | AD8174ARZ vs AD8174ARZ-R7 |
AD8174ARZ | 4 Channel Buffered, 250 MHz, 10 ns Switching Multiplexer w/Amplifier | Analog Devices Inc | AD8174ARZ vs AD8174ARZ |
AD8174ARZ-REEL7 | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD8174ARZ vs AD8174ARZ-REEL7 |
AD8174AR-REEL | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD8174ARZ vs AD8174AR-REEL |
ISL59442IBZ-T13 | 1GHz, 4x1 Multiplexing Amplifier; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | AD8174ARZ vs ISL59442IBZ-T13 |