Part Details for AD8196ACPZ-R7 by Analog Devices Inc
Overview of AD8196ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8196ACPZ-RL | Analog Devices | 2:1 DVI/HDMI Switch | |
AD8196ACPZ-R7 | Analog Devices | 2:1 DVI/HDMI Switch | |
AD8196ACPZ | Analog Devices | 2:1 DVI/HDMI Switch |
Price & Stock for AD8196ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8196ACPZ-R7-ND
|
DigiKey | IC HDMI/DVI SWITCH 56LFCSP Min Qty: 41 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5250 In Stock |
|
$7.3200 | Buy Now |
DISTI #
AD8196ACPZ-R7TR-ND
|
DigiKey | IC HDMI/DVI SWITCH 56LFCSP Min Qty: 41 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3375 / $6.3649 | Buy Now |
DISTI #
584-AD8196ACPZ-R7
|
Mouser Electronics | Equalizers 2:1 DVI/HDMI Switch RoHS: Compliant | 0 |
|
$6.3300 | Order Now |
|
Analog Devices Inc | 2:1 DVI/HDMI Switch Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.6700 / $11.0400 | Buy Now |
|
Rochester Electronics | Audio/Video Switch, 2 Channel, PQCC56 RoHS: Compliant Status: Active Min Qty: 1 | 5250 |
|
$6.2800 / $7.3900 | Buy Now |
Part Details for AD8196ACPZ-R7
AD8196ACPZ-R7 CAD Models
AD8196ACPZ-R7 Part Data Attributes
|
AD8196ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8196ACPZ-R7
Analog Devices Inc
2:1 HDMI/DVI Switch with Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |