Part Details for AD8214ARMZ-RL by Analog Devices Inc
Overview of AD8214ARMZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8214ARMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8214ARMZ-RLCT-ND
|
DigiKey | IC CURRENT MONITOR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8885 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
584-AD8214ARMZ-R
|
Mouser Electronics | Current Sense Amplifiers CurrentShuntThresholdDetector RoHS: Compliant | 862 |
|
$1.3300 / $2.7600 | Buy Now |
|
Analog Devices Inc | CurrentShuntThresholdDetector Min Qty: 1 Package Multiple: 3000 | 7777 |
|
$1.3316 / $2.7600 | Buy Now |
|
Rochester Electronics | AD8214 - Fast Response, High Voltage, Current Shunt Comparator RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for AD8214ARMZ-RL
AD8214ARMZ-RL CAD Models
AD8214ARMZ-RL Part Data Attributes:
|
AD8214ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8214ARMZ-RL
Analog Devices Inc
Fast Response, High Voltage, Current Shunt Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187-AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8214ARMZ-RL
This table gives cross-reference parts and alternative options found for AD8214ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8214ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8214ARMZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-187-AA, MSOP-8 | Rochester Electronics LLC | AD8214ARMZ-RL vs AD8214ARMZ |
AD8214ARMZ | Fast Response, High Voltage, Current Shunt Comparator | Analog Devices Inc | AD8214ARMZ-RL vs AD8214ARMZ |
AD8214ARMZ-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-187-AA, MSOP-8 | Rochester Electronics LLC | AD8214ARMZ-RL vs AD8214ARMZ-RL |
AD8214ARMZ-R7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-187-AA, MSOP-8 | Rochester Electronics LLC | AD8214ARMZ-RL vs AD8214ARMZ-R7 |