Part Details for AD8305ACP by Analog Devices Inc
Overview of AD8305ACP by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8305ACP
AD8305ACP CAD Models
AD8305ACP Part Data Attributes
|
AD8305ACP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8305ACP
Analog Devices Inc
IC LOG OR ANTILOG AMPLIFIER, QCC16, 3 X 3 MM, MINIATURE, MO-220-VEED-2, LFCSP-16, Analog Computational Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 15 MHz | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for AD8305ACP
This table gives cross-reference parts and alternative options found for AD8305ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8305ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8305ACPRZ | LOG OR ANTILOG AMPLIFIER, QCC16 | Analog Devices Inc | AD8305ACP vs AD8305ACPRZ |
AD8305ACPZ-R2 | 100 dB-range (10nA-1mA) Logarithmic Converter | Analog Devices Inc | AD8305ACP vs AD8305ACPZ-R2 |
AD8305ACP-R2 | 100 dB-range (10nA-1mA) Logarithmic Converter | Analog Devices Inc | AD8305ACP vs AD8305ACP-R2 |
AD8305ACP-REEL7 | 100 dB-range (10nA-1mA) Logarithmic Converter | Analog Devices Inc | AD8305ACP vs AD8305ACP-REEL7 |
AD8305ACPZ-RL7 | 100 dB-range (10nA-1mA) Logarithmic Converter | Analog Devices Inc | AD8305ACP vs AD8305ACPZ-RL7 |
AD8305ACPZ-REEL7 | LOG OR ANTILOG AMPLIFIER, QCC16, 3 X 3 MM, MINIATURE, MO-220-VEED-2, LFCSP-16 | Analog Devices Inc | AD8305ACP vs AD8305ACPZ-REEL7 |