Part Details for AD8305ACPZ-R2 by Analog Devices Inc
Overview of AD8305ACPZ-R2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Automotive
Robotics and Drones
Price & Stock for AD8305ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | CSP Baseband Logarithmic Ampli Min Qty: 250 Package Multiple: 250 | 5750 |
|
Buy Now | |
|
Ameya Holding Limited | IC AMP LOG CONV 100DB 16-LFCSP | 5750 |
|
RFQ |
Part Details for AD8305ACPZ-R2
AD8305ACPZ-R2 CAD Models
AD8305ACPZ-R2 Part Data Attributes
|
AD8305ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8305ACPZ-R2
Analog Devices Inc
100 dB-range (10nA-1mA) Logarithmic Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 15 MHz | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8305ACPZ-R2
This table gives cross-reference parts and alternative options found for AD8305ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8305ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8305ACPRZ | LOG OR ANTILOG AMPLIFIER, QCC16 | Analog Devices Inc | AD8305ACPZ-R2 vs AD8305ACPRZ |
AD8305ACP-R2 | 100 dB-range (10nA-1mA) Logarithmic Converter | Analog Devices Inc | AD8305ACPZ-R2 vs AD8305ACP-R2 |
AD8305ACP-REEL7 | 100 dB-range (10nA-1mA) Logarithmic Converter | Analog Devices Inc | AD8305ACPZ-R2 vs AD8305ACP-REEL7 |
AD8305ACPZ-RL7 | 100 dB-range (10nA-1mA) Logarithmic Converter | Analog Devices Inc | AD8305ACPZ-R2 vs AD8305ACPZ-RL7 |
AD8305ACPZ-REEL7 | LOG OR ANTILOG AMPLIFIER, QCC16, 3 X 3 MM, MINIATURE, MO-220-VEED-2, LFCSP-16 | Analog Devices Inc | AD8305ACPZ-R2 vs AD8305ACPZ-REEL7 |