-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, DC to 500 MHz, 92 dB Logarithmic Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9682
|
Newark | Logarithmic Amplifier, 50Uv, 500Ns, Dip, No. Of Amplifiers:1Amplifiers, Dynamic Range:92 Db, Scale Factor:500Mv/Decade, Response Time:500Ns, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Range:2.7V To 5.5V Rohs Compliant: Yes |Analog Devices AD8307ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$11.9300 / $17.8900 | Buy Now |
DISTI #
AD8307ANZ-ND
|
DigiKey | IC LOGARITHMIC AMPLIFIER 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$13.1926 / $19.7900 | Buy Now |
DISTI #
584-AD8307ANZ
|
Mouser Electronics | Logarithmic Amplifiers PDIP LOW COST, RSSI LOG AMP RoHS: Compliant | 0 |
|
$17.2700 / $19.2500 | Order Now |
|
Analog Devices Inc | PDIP LOW COST, RSSI LOG AMP Min Qty: 1 Package Multiple: 50 | 10965 |
|
$8.5900 / $19.7900 | Buy Now |
|
Rochester Electronics | AD8307 - Log Or Antilog Amplifier, 490MHz Band Width, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 7965 |
|
$11.5700 / $13.6100 | Buy Now |
DISTI #
AD8307ANZ
|
TME | IC: RF power detector, DIP8, 500MHz, Ch: 1, 2.7÷5.5V Min Qty: 1 | 0 |
|
$11.9000 / $14.0000 | RFQ |
|
Ameya Holding Limited | IC: RF power detector, DIP8, 500MHz, Channels: 1, 2.7÷5.5V | 10965 |
|
RFQ | |
DISTI #
4021663
|
element14 Asia-Pacific | LOGARITHMIC AMPLIFIER, 50UV, 500NS, DIP RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$13.7057 / $20.5623 | Buy Now |
DISTI #
4021663
|
Farnell | LOGARITHMIC AMPLIFIER, 50UV, 500NS, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 25 |
|
$13.1373 / $19.7060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8307ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8307ANZ
Analog Devices Inc
Low Cost, DC to 500 MHz, 92 dB Logarithmic Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 490 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Negative Input Voltage-Max | -0.3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD8307ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8307ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8307AN | LOG OR ANTILOG AMPLIFIER, 490MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8 | Analog Devices Inc | AD8307ANZ vs AD8307AN |