Part Details for AD831AP-REEL7 by Analog Devices Inc
Overview of AD831AP-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Smart Cities
Automotive
Price & Stock for AD831AP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 145 |
|
$6.7275 / $11.7000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 116 |
|
$9.3600 / $15.6000 | Buy Now | |
|
Quest Components | 11 |
|
$18.7200 / $21.0600 | Buy Now | |
|
Quest Components | 112 |
|
$17.9200 / $22.4000 | Buy Now | |
|
Ameya Holding Limited | IC MIXER 500MHZ DWN CONV 20PLCC | 262 |
|
RFQ |
Part Details for AD831AP-REEL7
AD831AP-REEL7 CAD Models
AD831AP-REEL7 Part Data Attributes
|
AD831AP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD831AP-REEL7
Analog Devices Inc
High-Performance, Low Distortion 500 MHz Mixer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LDCC20,.4SQ | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD |
Alternate Parts for AD831AP-REEL7
This table gives cross-reference parts and alternative options found for AD831AP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD831AP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD831AP-REEL | High-Performance, Low Distortion 500 MHz Mixer | Analog Devices Inc | AD831AP-REEL7 vs AD831AP-REEL |
AD831APZ | High-Performance, Low Distortion 500 MHz Mixer | Analog Devices Inc | AD831AP-REEL7 vs AD831APZ |
AD831AP | High-Performance, Low Distortion 500 MHz Mixer | Analog Devices Inc | AD831AP-REEL7 vs AD831AP |
AD831APZ-REEL | High-Performance, Low Distortion 500 MHz Mixer | Analog Devices Inc | AD831AP-REEL7 vs AD831APZ-REEL |