Part Details for AD831AP by Rochester Electronics LLC
Overview of AD831AP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD831AP
AD831AP CAD Models
AD831AP Part Data Attributes:
|
AD831AP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD831AP
Rochester Electronics LLC
RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN LEAD |