There are no models available for this part yet.
Overview of AD8402AN50 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD8402AN50 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD8402AN50-ND
|
DigiKey | SERIAL DIGI-POT 256 POSITIONS Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13912 In Stock |
|
$2.8200 | Buy Now | |
Rochester Electronics | AD8402 - 2-Channel Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$2.4200 / $2.8400 | Buy Now |
CAD Models for AD8402AN50 by Analog Devices Inc
Part Data Attributes for AD8402AN50 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE FROM A 3V NOM SINGLE SUPPLY
|
Bandwidth-Nom
|
0.125 kHz
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.305 mm
|
Number of Functions
|
2
|
Number of Positions
|
256
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
1%
|
Resistor Terminal Voltage-Max
|
5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
500 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
50000 Ω
|
Width
|
7.62 mm
|
Alternate Parts for AD8402AN50
This table gives cross-reference parts and alternative options found for AD8402AN50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8402AN50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS7202050P | Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Winbond Electronics Corp | AD8402AN50 vs WMS7202050P |
Related Parts for AD8402AN50
-
AD8402AR1Digital Potentiometers
-
MCF51QE128CLKMicrocontrollers
-
AD8364ACP-REEL7Other Analog ICs
-
AD8522ARDigital to Analog Converters
-
AD7819YRAnalog to Digital Converters
-
AD8034AROperational Amplifiers
-
AD8191ASTZ-RLMultiplexers or Switches
-
AD8328ARQZ-REELLine Driver or Receivers
-
AD8421ARZInstrumentation Amplifiers