Part Details for AD8403AR1-REEL by Analog Devices Inc
Overview of AD8403AR1-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8403AR1-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Potentiometer, 4 Func, 1000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 884 |
|
$3.9000 / $4.5800 | Buy Now |
Part Details for AD8403AR1-REEL
AD8403AR1-REEL CAD Models
AD8403AR1-REEL Part Data Attributes
|
AD8403AR1-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8403AR1-REEL
Analog Devices Inc
IC QUAD 1K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24, Digital Potentiometer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 5 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 1000 Ω | |
Width | 7.5 mm |
Alternate Parts for AD8403AR1-REEL
This table gives cross-reference parts and alternative options found for AD8403AR1-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8403AR1-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5401WI-25-T1 | Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 2.5 kΩ, SOIC-24, 300 mils, 1000-REEL | onsemi | AD8403AR1-REEL vs CAT5401WI-25-T1 |
AD5204BCPZ10-REEL | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403AR1-REEL vs AD5204BCPZ10-REEL |
AD5242BR100 | DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MS-012AC, SOIC-16 | Analog Devices Inc | AD8403AR1-REEL vs AD5242BR100 |
CAT5401JI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | AD8403AR1-REEL vs CAT5401JI-00 |
WMS7204010S | Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 0.150 INCH, SOIC-20 | Winbond Electronics Corp | AD8403AR1-REEL vs WMS7204010S |
AD5242BRZ100-REEL7 | Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer | Analog Devices Inc | AD8403AR1-REEL vs AD5242BRZ100-REEL7 |
CAT5401YI-10-TE13 | QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, LEAD AND HALOGEN FREE, TSSOP-24 | onsemi | AD8403AR1-REEL vs CAT5401YI-10-TE13 |
CAT5401J-25-TE13 | QUAD 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | AD8403AR1-REEL vs CAT5401J-25-TE13 |
CAT5401JI-10-TE13 | QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | AD8403AR1-REEL vs CAT5401JI-10-TE13 |
AD5242BRU10-REEL7 | IC DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16, MO-153AB, TSSOP-16, Digital Potentiometer | Analog Devices Inc | AD8403AR1-REEL vs AD5242BRU10-REEL7 |