Part Details for AD8403ARZ1-REEL by Analog Devices Inc
Overview of AD8403ARZ1-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD8403ARZ1-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8403ARZ1-REELCT-ND
|
DigiKey | IC DGTL POT 1KOHM 256TAP 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$5.5631 | Buy Now |
DISTI #
584-AD8403ARZ1-R
|
Mouser Electronics | Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1K OHM RoHS: Compliant | 998 |
|
$5.7000 / $9.8100 | Buy Now |
|
Analog Devices Inc | QUAD 8-BIT POTENTIOMETER 1K OH Min Qty: 1000 Package Multiple: 1000 | 200 |
|
$5.5631 / $9.8100 | Buy Now |
|
Rochester Electronics | Digital Potentiometer, 4 Func, 1000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 720 |
|
$5.0600 / $5.9500 | Buy Now |
Part Details for AD8403ARZ1-REEL
AD8403ARZ1-REEL CAD Models
AD8403ARZ1-REEL Part Data Attributes
|
AD8403ARZ1-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8403ARZ1-REEL
Analog Devices Inc
4-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 5 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 1000 Ω | |
Width | 7.5 mm |
Alternate Parts for AD8403ARZ1-REEL
This table gives cross-reference parts and alternative options found for AD8403ARZ1-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8403ARZ1-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5401WI-25-T1 | Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 2.5 kΩ, SOIC-24, 300 mils, 1000-REEL | onsemi | AD8403ARZ1-REEL vs CAT5401WI-25-T1 |
X9250UV24Z | QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, GREEN, MO-153, TSSOP-24 | Intersil Corporation | AD8403ARZ1-REEL vs X9250UV24Z |
CAT5401JI-10-TE13 | QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | AD8403ARZ1-REEL vs CAT5401JI-10-TE13 |
AD5204BRU100-REEL7 | IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD8403ARZ1-REEL vs AD5204BRU100-REEL7 |
CAT5251UI-50 | QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 | onsemi | AD8403ARZ1-REEL vs CAT5251UI-50 |
AD5204BR50-REEL | IC QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24, Digital Potentiometer | Analog Devices Inc | AD8403ARZ1-REEL vs AD5204BR50-REEL |
CAT5401UI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, TSSOP-24 | onsemi | AD8403ARZ1-REEL vs CAT5401UI-00 |
CAT5401YI10 | Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ, TSSOP24, 4.4x7.8, 62-TUBE | onsemi | AD8403ARZ1-REEL vs CAT5401YI10 |
CAT5401W-25-TE13 | QUAD 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | AD8403ARZ1-REEL vs CAT5401W-25-TE13 |
AD5242BRUZ1M-REEL7 | Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer | Analog Devices Inc | AD8403ARZ1-REEL vs AD5242BRUZ1M-REEL7 |