-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 16 MHz CBFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD845JRZ-16-REEL7TR-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 16SOIC Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2286 / $13.0719 | Buy Now |
DISTI #
584-AD845JRZ-16-R7
|
Mouser Electronics | Precision Amplifiers IC, OP-AMP, AD845JR IC RoHS: Compliant | 0 |
|
$11.9100 | Order Now |
|
Analog Devices Inc | IC, OP-AMP, AD845JR IC Min Qty: 400 Package Multiple: 400 | 0 |
|
$7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD845JRZ-16-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD845JRZ-16-REEL7
Analog Devices Inc
Precision, 16 MHz CBFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 70000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD845JRZ-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD845JRZ-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD845JR-16 | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD845JRZ-16-REEL7 vs AD845JR-16 |
AD845JR-16-REEL7 | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | AD845JRZ-16-REEL7 vs AD845JR-16-REEL7 |
AD845JR-16-REEL | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD845JRZ-16-REEL7 vs AD845JR-16-REEL |
AD845JRZ-16 | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD845JRZ-16-REEL7 vs AD845JRZ-16 |
AD845JR-16 | OP-AMP, 2500uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO16, SOIC-16 | Analog Devices Inc | AD845JRZ-16-REEL7 vs AD845JR-16 |
AD845JRZ-16-REEL | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | AD845JRZ-16-REEL7 vs AD845JRZ-16-REEL |
AD845JR-16-REEL | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD845JRZ-16-REEL7 vs AD845JR-16-REEL |