-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9751
|
Newark | Comparator, Lfcsp-12, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:1.6Ns, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Lfcsp, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD8465WBCPZ-WP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$5.2300 / $9.2200 | Buy Now |
DISTI #
AD8465WBCPZ-WP-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0313 / $8.8700 | Buy Now |
DISTI #
584-AD8465WBCPZ-WP
|
Mouser Electronics | Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp RoHS: Compliant | 160 |
|
$5.0300 / $8.8600 | Buy Now |
|
Analog Devices Inc | R/R Fst Sngl 2.5V-5.5V Supp, L Min Qty: 1 Package Multiple: 50 | 63704 |
|
$3.5100 / $8.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8465WBCPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8465WBCPZ-WP
Analog Devices Inc
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1.6 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8465WBCPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8465WBCPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTLV3604DCKT | 800-ps high-speed rail-rail input comparator with LVDS outputs 6-SC70 -40 to 125 | Texas Instruments | AD8465WBCPZ-WP vs PTLV3604DCKT |