Filter Your Search
1 - 1 of 1 results
![]() |
AD8465WBCPZ-WP
Analog Devices Inc
|
$6.0825 | No | Yes | Active | 5 mV | 5 µA | 3 mA | 1.6 ns | 1 | COMPARATOR | 2.5 V | 5 µA | OPEN-COLLECTOR | 6 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | CP-12-5 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |