Part Details for AD847AR by Analog Devices Inc
Overview of AD847AR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD847AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 8 |
|
$15.8498 / $17.8310 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 50MHZ 8SOIC | 3700 |
|
$36.8660 / $55.2990 | Buy Now |
Part Details for AD847AR
AD847AR CAD Models
AD847AR Part Data Attributes
|
AD847AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847AR
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Voltage Gain-Min | 3000 | |
Width | 3.9 mm |
Alternate Parts for AD847AR
This table gives cross-reference parts and alternative options found for AD847AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD847AR-REEL7 | High Speed, Low Power Monolithic Op Amp | Analog Devices Inc | AD847AR vs AD847AR-REEL7 |
AD847ARZ-REEL7 | OP-AMP, 4000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD847AR vs AD847ARZ-REEL7 |
AD847AR | OP-AMP, 4000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD847AR vs AD847AR |
AD847ARZ-REEL | High Speed, Low Power Monolithic Op Amp | Analog Devices Inc | AD847AR vs AD847ARZ-REEL |
AD847AR-REEL | OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | AD847AR vs AD847AR-REEL |