Part Details for AD8515AKS-REEL7 by Analog Devices Inc
Overview of AD8515AKS-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8515AKS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5014 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for AD8515AKS-REEL7
AD8515AKS-REEL7 CAD Models
AD8515AKS-REEL7 Part Data Attributes
|
AD8515AKS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8515AKS-REEL7
Analog Devices Inc
IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | VSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 110000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for AD8515AKS-REEL7
This table gives cross-reference parts and alternative options found for AD8515AKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8515AKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8515AKSZ-REEL | OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | Rochester Electronics LLC | AD8515AKS-REEL7 vs AD8515AKSZ-REEL |
AD8515AKS-R2 | IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8515AKS-REEL7 vs AD8515AKS-R2 |
AD8515AKSZ-REEL | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | AD8515AKS-REEL7 vs AD8515AKSZ-REEL |
AD8515AKS-REEL | IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8515AKS-REEL7 vs AD8515AKS-REEL |
AD8515AKSZ-REEL7 | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | AD8515AKS-REEL7 vs AD8515AKSZ-REEL7 |